The 09M45-02-1-08N is an 8-position SP8T rotary switch with a 2-deck configuration. It features a maximum voltage rating of 28V DC and 115V AC. The switch is lead-free and RoHS compliant. It has a mechanical life of 50,000 cycles and is suitable for panel mount applications.
Grayhill 09M45-02-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-02-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.