The 09M45-03-1-02S is a 2-position SPDT rotary switch with a maximum DC voltage rating of 28V and a mechanical life of 50000 cycles. It features silver contacts with gold plating and is packaged in bulk. The switch is designed for panel mount applications and is not radiation hardened. It is compliant with RoHS regulations and has a solder termination.
Grayhill 09M45-03-1-02S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-03-1-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.