The 09M45-03-1-06S is a 6-position SP6T rotary switch with 3 decks and 1 pole per deck. It features a panel mount design and is rated for a maximum voltage of 28V DC. The switch has a mechanical life of 50,000 cycles and is available in bulk packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-03-1-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
No datasheet is available for this part.