This 3-position 8-position rotary switch features a 45° index angle and is designed for panel mount applications. The switch has a silver contact material with gold plating and is lead-free compliant. It has continuous index stops and is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09M45-03-1-08S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09M45-03-1-08S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | 09 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09M45-03-1-08S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.