The Grayhill 09M45-03-1-8N is an 8-position SP rotary switch with a flat shaft. It is rated for a maximum current of 0.25 amps at 115VAC or 28VDC and has an electrical life of 10,000 cycles. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. It features a solder lug termination style and is designed for panel mount applications with a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-03-1-8N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |