
The Grayhill 09M45-03B08N is a SP8T rotary switch with 8 positions, 3 decks, and 1 pole per deck. It features a mechanical life of 50,000 cycles and is rated for a maximum voltage of 28V DC and 115V AC. The switch is constructed with silver contacts plated with gold and is RoHS compliant. It is designed for panel mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-03B08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
No datasheet is available for this part.