The 09M45-04-1-02S is a SPDT rotary switch with a flatted shaft actuator style, suitable for panel mount applications. It has a maximum current rating of 0.25A at 115VAC or 28VDC and an electrical life of 10,000 cycles. The switch has a 45° angle of throw and two positions. It is terminated with solder lug connections and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-04-1-02S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |