This 4-pole rotary switch features a flatted shaft actuator style and a SP4T pole throw configuration. It has a maximum current rating of 0.25A at 115VAC or 28VDC and can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. The switch has an electrical life of 10000 hours and a 45° angle of throw. It is available with a solder lug termination style and a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-05-1-04S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |