The Grayhill 09M45-05-1-07S is a 7-position SP7T rotary switch with a flatted shaft, rated for 0.25A at 28VDC and 115VAC. It features a solder lug termination style and a panel mount design. The switch has an electrical life of 10,000 cycles and a maximum angle of throw of 45 degrees. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-05-1-07S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |