
The 09M45-05-1-08N is a SP8T rotary switch with 5 decks and 8 positions. It has a maximum voltage rating of 28V DC and 115V AC. The switch features a mechanical life of 50000 cycles and is RoHS compliant. It is a panel mount device with a silver contact material and gold contact plating.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-05-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
No datasheet is available for this part.