This 7-position SPDT rotary switch features a flat shaft and a maximum current rating of 0.25A at 28VDC. It has a maximum AC voltage rating of 115V and an electrical life of 10,000 cycles. The switch is designed for panel mount applications and has a straight body orientation. It is suitable for use in a variety of environments, including those with a maximum angle of throw of 45 degrees.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-06-1-07N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP7T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 7 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |