This SP8T rotary switch features a 6-deck design with 8 positions and is rated for 28V DC and 115V AC. The switch has a mechanical life of 50000 cycles and is constructed with silver contacts and gold plating. It is RoHS compliant and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-06B08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |