The Grayhill 09M45-09-1-04N is a SP4T rotary switch with a flatted shaft design. It features a maximum current rating of 0.25A at 115VAC or 28VDC, and an electrical life of 10000 cycles. The switch is rated for a maximum AC voltage of 115V and a maximum DC voltage of 28V. It has a 45-degree angle of throw and four positions. The termination style is solder lug, and the switch is panel mount with a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-09-1-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.