This 6-position SP6T rotary switch features a flatted shaft actuator style and a maximum current rating of 0.25 amps at 115VAC or 28VDC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 28 volts. It is designed for a minimum electrical life of 10,000 cycles. The switch has a 45-degree angle of throw and is available in a panel mount configuration with a straight body orientation.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-10-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |