This SP3T rotary switch features a flatted shaft actuator style and a pole throw configuration of SP3T. It has a maximum current rating of 0.25A at 115VAC or 28VDC and is rated for 115VAC and 28VDC maximum AC and DC voltage, respectively. The switch has an electrical life of 10000 cycles and a 45-degree angle of throw. It is available in a panel mount configuration with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-11-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |