The 09M45-11-1-04N is a 4-position SP4T rotary switch with a flat shaft and a maximum current rating of 0.25A at 28VDC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V. The switch has an electrical life of 10,000 hours and a throw angle of 45 degrees. It is designed for panel mount applications and features solder lug termination.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-11-1-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.