The Grayhill 09M45-11-1-06N is a 6-position SP6T rotary switch with a flatted shaft. It has a maximum current rating of 0.25A at 28VDC and a maximum AC voltage rating of 115V. The switch features a solder lug termination style and a panel mount orientation. It has an electrical life of 10,000 cycles and an angle of throw of 45 degrees. The switch is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Grayhill 09M45-11-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |