The 09MS30-01-4-03N is a 4P3T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material with gold plating and is designed for panel mount applications. The switch has a mechanical life of 50000 cycles and is available in a bulk packaging configuration.
Grayhill 09MS30-01-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| RoHS | Compliant |
No datasheet is available for this part.