This 3-position SP3T rotary switch from Grayhill features a silver contact material with gold plating, supporting a maximum DC voltage rating of 28V. It is designed for through-hole panel mounting with PC pins and has a mechanical life of 50,000 cycles. The switch is RoHS compliant and available in bulk packaging.
Grayhill 09P30-01-1-03N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| RoHS | Compliant |
No datasheet is available for this part.