This 5-position SP5T rotary switch features a silver contact material with gold plating, a mechanical life of 50,000 cycles, and a current rating of 250mA. It has a maximum voltage rating of 28V DC and 115V AC, and is packaged in bulk. The switch is RoHS compliant and has a panel mount design with through hole termination.
Grayhill 09P30-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.