This 5-position SP5T rotary switch features silver contacts with gold plating and a maximum DC voltage rating of 28V. It is designed for through-hole mounting on a panel and has a mechanical life of 50,000 cycles. The switch is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging and has a maximum AC voltage rating of 115V.
Grayhill 09P30-01-1-05S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-01-1-05S to view detailed technical specifications.
No datasheet is available for this part.