This 7-position SP7T rotary switch features silver contacts with gold plating and a mechanical life of 50,000 cycles. It is rated for a maximum DC voltage of 28V and AC voltage of 115V. The switch is designed for through-hole panel mount and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening.
Grayhill 09P30-01-1-07N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-01-1-07N to view detailed technical specifications.
No datasheet is available for this part.