The 09P30-01-2-06N is a 6-position DP6T rotary switch with a DC rated voltage of 28V and a current rating of 250mA. It features a through hole mount and is designed for use in panel mount applications. The switch has a mechanical life of 50,000 cycles and is compliant with RoHS regulations. It is not radiation hardened and is available in a bulk packaging configuration.
Sign in to ask questions about the Grayhill 09P30-01-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09P30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-01-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.