The 09P30-01-6-02N is a 6-position rotary switch with a flatted shaft actuator style and 6PDT pole throw configuration. It features a maximum current rating of 0.25A at 115VAC or 28VDC, with a maximum AC voltage rating of 115V and maximum DC voltage rating of 28V. The switch has an electrical life of 10,000 cycles and a 30° angle of throw. It is available in a panel mount/through hole package type with PC pins and a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 6PDT |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |