
Four-position, Single Pole Four Throw (SP4T) rotary switch featuring a latched mechanism and a 30° index angle. Rated for 0.25A at 28VDC, with a maximum AC voltage rating of 115V. Constructed with silver contacts and gold plating, offering non-shorting contact style and a 10,000-cycle electrical life. This through-hole mounted component includes a 9.53mm stainless steel actuator and is RoHS compliant.
Grayhill 09P30-02-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.