Switch Rotary 6PDT 2 Flatted Shaft PC Pins 0.25A 115VAC 28VDC Automotive
Grayhill 09P30-02-6-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 6PDT |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 09P30-02-6-02N to view detailed technical specifications.
No datasheet is available for this part.