This rotary switch features a silver contact material with gold plating, a mechanical life of 50,000 cycles, and is rated for 250mA at 28V DC. It has a 30° index angle and is available in a panel mount through hole package. The switch is not radiation hardened and is compliant with RoHS regulations. It has a maximum voltage rating of 115V AC and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Grayhill 09P30-03-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |