This 6-position SP6T rotary switch features silver contacts with gold plating, a mechanical life of 50,000 cycles, and is compliant with RoHS regulations. It has a maximum voltage rating of 28V DC and 115V AC, and is available in a bulk packaging option. The switch is designed for through-hole panel mount, with PC pins for termination.
Grayhill 09P30-03-1-06S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-03-1-06S to view detailed technical specifications.
No datasheet is available for this part.