This 8-position rotary switch features a silver contact material with gold plating, and is rated for a maximum DC voltage of 28V and AC voltage of 115V. It has a mechanical life of 50,000 cycles and is available in a bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for through-hole, panel mount applications.
Grayhill 09P30-03-1-08N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-03-1-08N to view detailed technical specifications.
No datasheet is available for this part.