This 12-position rotary switch features a 3-deck design with 1 pole per deck, a silver contact material with gold plating, and a 30° index angle. It is RoHS compliant and suitable for through-hole and panel mounting. The switch has a DC rated voltage of 28V and an AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |