This 9.53mm rotary switch features a 30° index angle, a maximum DC voltage rating of 28V, and an AC voltage rating of 115V. It has a mechanical life of 50,000 cycles and is available in a bulk packaging. The switch is through-hole mount and has a silver contact material with gold plating. It is RoHS compliant and has a fixed index stop configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09P30-05-1-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09P30-05-1-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P30-05-1-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.