This 2-position SPDT rotary switch features silver contacts with gold plating and is rated for 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is RoHS compliant and has a termination of PC pins.
Grayhill 09P60-03-1-02N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09P60-03-1-02N to view detailed technical specifications.
No datasheet is available for this part.