This 10-position rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC, and a mechanical life of 50,000 cycles. It is designed for panel mount applications and is packaged in bulk. The switch is RoHS compliant and has a solder termination. It is not radiation hardened.
Grayhill 09S30-01-1-10N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.