Six-position, double-pole, single-throw (DP6T) rotary switch featuring a latched mechanism. This electromechanical component offers a 30° index angle with fixed stops and a non-shorting contact style. Rated for 0.25A at 28VDC and 115VAC, it boasts a silver contact material with gold plating and a solder terminal for termination. Designed for panel mounting with a threaded bushing, it includes a stainless steel actuator with a 9.53mm length.
Sign in to ask questions about the Grayhill 09S30-01-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09S30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-01-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.