
Rotary switch featuring 6PDT (6 Pole, Double Throw) configuration with 2 positions and a 30° index angle. This electromechanical component offers a 0.25A current rating at 115VAC and 28VDC, with silver contacts plated in gold for enhanced conductivity. It includes a stainless steel actuator with a 9.53mm length and solder lug termination, suitable for panel mounting. Electrical life is rated at 10,000 cycles, with a mechanical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09S30-01-6-02N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09S30-01-6-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-01-6-02N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.