This 3-position SP3T rotary switch features silver contacts with gold plating, a maximum DC voltage rating of 28V, and a mechanical life of 50,000 cycles. It is packaged in bulk and is RoHS compliant. The switch is designed for panel mount applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Grayhill 09S30-03-1-03N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |