This 4-position SP4T rotary switch features silver contacts with gold plating and is rated for 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It is designed for panel mount applications and features solder termination.
Grayhill 09S30-03-1-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-03-1-04N to view detailed technical specifications.
No datasheet is available for this part.