
6-position, DP6T rotary switch featuring a latched, non-shorting contact style with silver contacts and gold plating. Rated for 0.25A at 28VDC and 115VAC, this panel-mount component offers a 30° index angle with fixed stops and a 3-deck configuration. It boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles, with a stainless steel actuator and solder terminals.
Grayhill 09S30-03-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-03-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
