
This panel mount rotary switch features a 12-position throw configuration with a silver contact material and gold plating. It has a maximum voltage rating of 28V DC and 115V AC, with a mechanical life of 50,000 cycles. The switch is RoHS compliant and has a panel mount design. It is available in a 4-deck configuration with 1 pole per deck. The actuator length is 9.53mm and the index angle is 30°.
Grayhill 09S30-04-1-12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-04-1-12N to view detailed technical specifications.
No datasheet is available for this part.