The 09S30-06-1-03S is a 6-position SP3T rotary switch designed for panel mount applications. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is rated for 28V DC and 115V AC and is compliant with RoHS regulations. It is available in bulk packaging and is suitable for use in a variety of electromechanical applications.
Grayhill 09S30-06-1-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-06-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.