The 09S30-06-2-06N is a 6-position 2-pole rotary switch from Grayhill with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features a 30° index angle and a mechanical life of 50,000 cycles. The switch is designed for panel mount and has a silver contact material with gold plating. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Grayhill 09S30-06-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09S30-06-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S30-06-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.