This 6-position SP6T rotary switch features silver contacts with gold plating, a 45° index angle, and a mechanical life of 50,000 cycles. It is rated for a maximum DC voltage of 28V and AC voltage of 115V. The switch is designed for panel mount and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Grayhill 09S45-01-1-06S technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |