This 45° index rotary switch features two decks with one pole per deck and three positions. It has a maximum voltage rating of 28V DC and 115V AC. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. The contact material is silver with a gold plating, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09S45-02-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09S45-02-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S45-02-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.