This 4-position double-pole double-throw rotary switch has a maximum voltage rating of 28V DC and 115V AC. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is panel mount and available in bulk packaging. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 09S45-03-2-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S45-03-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.