This 9-position 4-pole panel mount rotary switch features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It is rated for a maximum DC voltage of 28V and an AC voltage of 115V. The switch is packaged in bulk and is compliant with RoHS regulations. It is designed for panel mounting and is available in a 3-deck configuration with fixed index stops.
Grayhill 09S45-03-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S45-03-4-02N to view detailed technical specifications.
No datasheet is available for this part.