
This 6-position SP6T rotary switch is designed for panel mount applications and features a silver contact material with gold plating. It has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. The switch is rated for 50000 mechanical cycles and is compliant with RoHS regulations. The switch has a throw configuration of SP6T and is available in a panel mount package type.
Grayhill 09S60-02-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S60-02-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
