
This panel mount rotary switch features a 3-deck design with 2 poles per deck and 2 positions. It has a maximum voltage rating of 115V AC and 28V DC, with silver contacts and gold plating for reliable connections. The switch is RoHS compliant and suitable for use in a variety of applications. It has a mechanical life of 50,000 cycles and is packaged in bulk.
Grayhill 09S60-03-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S60-03-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
