This 4-position SP4T rotary switch features silver contacts with gold plating, a maximum DC voltage rating of 28V, and an AC voltage rating of 115V. It is designed for panel mount applications and has a mechanical life of 50,000 cycles. The switch is compliant with RoHS regulations and is available in bulk packaging.
Grayhill 09S90-01-1-04N-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S90-01-1-04N-C to view detailed technical specifications.
No datasheet is available for this part.