This 2-position SPDT rotary switch features silver contacts with gold plating, a maximum DC voltage rating of 28V, and a mechanical life of 50,000 cycles. It is packaged in bulk and features a panel mount design. The switch is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |