This 3-position 2-pole DPDT rotary switch from Grayhill features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It is rated for 28V DC and 115V AC and is designed for panel mount applications. The switch is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 09S90-03-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09S90-03-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.